Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM1555C1HR60BA16D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.60pF 50volts C0G +/-0.1pF
$ 0.022
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1555C1HR60BA16D.

Geoflip

Datasheet2 pages6 years ago

Farnell

Ciiva

Inventory History

3 month trend:
-0.39%

CAD Models

Download Murata GCM1555C1HR60BA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.022
$ 0.023
$ 0.023
Stock
159,387
21,477,871
21,477,871
Authorized Distributors
5
6
6
Capacitance
600 fF
600 fF
600 fF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

50V 0.6pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupCBR04C608C5GAC
Cap Ceramic 0.6pF 50V C0G 0.25pF Pad SMD 0402 125C Low ESR Medical T/R
50V 0.6pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.6pF 50Volts C0G +/-0.25pF
Yageo GroupCBR04C608B5GAC
Cap Ceramic 0.6pF 50V C0G 0.1pF Pad SMD 0402 125C Low ESR Medical T/R
Surface Mount Ceramic Multilayer Capacitor 0.56pF 0.25pF C0G 50V 0402 Paper T/R

Descriptions

Descriptions of Murata GCM1555C1HR60BA16D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.60pF 50volts C0G +/-0.1pF
GCM 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.1pF 0.6pF
Cap Ceramic 0.6pF 50V C0G 0.1pF Pad SMD 0402 125C Automotive T/R
0.6pF ±0.1pF C0G(NP0) 50V 0402 SMD mount 1mm*500μm*500μm
Ceramic Capacitor, YES, Ceramic, 50V, 16.6667% +Tol, 16.6667% -Tol, C0G, 30ppm/Cel TC, 0.0000006uF, Surface Mount, 1005M/0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH