Murata GRM033R71A682KA01D

0201 6.8 nF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R71A682KA01D.

element14 APAC

Datasheet220 pages17 years ago

_legacy Avnet

Future Electronics

TME

Ciiva

Inventory History

3 month trend:
-16.10%

CAD Models

Download Murata GRM033R71A682KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.013
$ 0.013
Stock
9,815,695
33,054,897
33,054,897
Authorized Distributors
6
6
6
Capacitance
6.8 nF
6.8 nF
6.8 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-02-23
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

CAP CER 6800PF 6.3V X7R 0201 / Cap Ceramic 0.0068uF 6.3V X7R 10% Pad SMD 0201 125°C T/R
Samsung Electro-MechanicsCL03B682KQ3NNNC
Cap Ceramic 0.0068uF 6.3V X7R 10% SMD 0201 125°C Paper T/R
10V 6.8nF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
10V 6.8nF X7R 卤20% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.0068uF 16V X7R 10% Pad SMD 0402 125C T/R
16V 6.8nF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM033R71A682KA01D provided by its distributors.

0201 6.8 nF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.0068uF 10V X7R 10% Pad SMD 0201 125C T/R
Ceramic Capacitor, YES, Ceramic, 10V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0068uF, Surface Mount, 0603M/0201
CAP, 6.8nF, 10V, 0.10, X7R, CERAMIC, 020
CAP, 6800PF, 10V, 10%, X7R, 0201

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM033R71A682KA01D.