What’s new: Find the right parts faster with our redesigned experience

Learn more

TDK C0603X7R1A682M

10V 6.8nF X7R 卤20% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.018
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C0603X7R1A682M.

Arrow Electronics

Datasheet1 page14 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK C0603X7R1A682M symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 6800pF 10volts X7R 20%
0201 6.8 nF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
CAP CER 6800PF 6.3V X7R 0201 / Cap Ceramic 0.0068uF 6.3V X7R 10% Pad SMD 0201 125°C T/R
Samsung Electro-MechanicsCL03B682KQ3NNNC
Cap Ceramic 0.0068uF 6.3V X7R 10% SMD 0201 125°C Paper T/R
10V 6.8nF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 6.8nF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C0603X7R1A682M provided by its distributors.

10V 6.8nF X7R 卤20% Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Case:C0603, T.C:X7R, Voltage:1A, Cap Value:682, Tol:M, Thickness:0.3, E series: 6
CAPACITOR CERAMIC, 6800PF, 10V, X7R, 0201; Dielectric Characteristic:X7R; Capacitance:6800pF; Capacitance Tolerance:± 20%; Voltage Rating:10VDC; Temperature Coefficient:± 15%; Capacitor Case Style:0201; No. of Pins:2 ;RoHS Compliant: Yes

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos