What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM033R70J562JA01J

CERAMIC CAPACITOR 0201 ceramic capacitor X7R 5% 5.6nF 6.3V
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R70J562JA01J.

TME

Datasheet3 pages4 years ago

Ciiva

CAD Models

Download Murata GRM033R70J562JA01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.009
Stock
99,142
163,400
Authorized Distributors
3
4
Capacitance
5.6 nF
5.6 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
5 %
5 %
Height
300 µm
300 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 0.0056uF 50V X7R 5% Pad SMD 0402 125C T/R
0402 5600 pF 25 V ±5% Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0051uF, Surface Mount, 0402
Samsung Electro-MechanicsCL05B562KB5NNNC
Multilayer Ceramic Capacitor, 5600 pF, 50 V, ± 10%, X7R, 0402 [1005 Metric]
Samsung Electro-MechanicsCL05B562KA5NNNC
25V 5.6nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B562KB8NNNL
Cap Ceramic 0.0056uF 50V X7R 10% SMD 0603 125°C Paper T/R

Descriptions

Descriptions of Murata GRM033R70J562JA01J provided by its distributors.

CERAMIC CAPACITOR 0201 ceramic capacitor X7R 5% 5.6nF 6.3V
Ceramic Capacitor, YES, Ceramic, 6.3V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.0056uF, Surface Mount, 0603M/0201

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH