Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM033R61C153KE84D

CAP CER 0.015UF 16V X5R 0201 / Cap Ceramic 0.015uF 16V X5R 10% Pad SMD 0201 85°C T/R
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R61C153KE84D.

TME

Datasheet3 pages4 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
+113%

CAD Models

Download Murata GRM033R61C153KE84D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.016
$ 0.016
Stock
4,377,886
281,495
281,495
Authorized Distributors
6
4
4
Capacitance
15 nF
15 nF
15 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Samsung Electro-MechanicsCL03A153KQ3NNNC
6.3V 15nF X5R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0201 15 nF 6.3 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitor, 0.015 uF, 6.3 V, ± 10%, X5R, 0201 [0603 Metric]
Cap Ceramic 0.015uF 10V X5R 10% SMD 0201 85°C Punched Paper T/R
Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0201
C Series 0201 15 nF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GRM033R61C153KE84D provided by its distributors.

CAP CER 0.015UF 16V X5R 0201 / Cap Ceramic 0.015uF 16V X5R 10% Pad SMD 0201 85°C T/R
0201 16 V 0.015 uF ±10% Tolerance X5R Monolithic Ceramic Chip Capacitor
Ceramic Capacitor, YES, Ceramic, 16V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0603M/0201
CAP, 0.015UF, 16V, MLCC, 0201;
15nF ±10% X5R 16V 0201 SMD mount 600μm*300μm*300μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH