What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM033R61A683ME84D

Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0201
$ 0.005
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R61A683ME84D.

IHS

Datasheet1 page8 years ago

Ciiva

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.002
$ 0.002
Stock
719,483
65,000
65,000
Authorized Distributors
3
6
6
Capacitance
68 nF
68 nF
68 nF
Dielectric
X5R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-01-29
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

Cap Ceramic 0.068uF 6.3V X5R 10% Pad SMD 0201 85C T/R
Multilayer Ceramic Chip Capacitors, Capacitance=68nF, LxWxT:1x0.5x0.5mm
16V 68nF X5R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 68nF X5R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENLMK105BJ683KV-F
0.068µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
CAP, MLCC, 0.068UF, X5R, 10V, 0402; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Murata GRM033R61A683ME84D provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.068uF, Surface Mount, 0201
Cap Ceramic 0.068uF 10V X5R 20% Pad SMD 0201 85C T/R
CAP CER 0.068UF 10V X5R 0201
CAP, 0.068UF, 10V, MLCC, 0201; Capacitance: 0.068µF; Voltage Rating: 10V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 20%; Dielectric Characteristic: X5R; Product Range: GRM Series; Operating Temperatu

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH