Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM033R61A563KE84D

Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.056uF, Surface Mount, 0201
$ 0.015
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R61A563KE84D.

IHS

Datasheet1 page8 years ago

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GRM033R61A563KE84D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.007
$ 0.007
Stock
365,588
328,122
328,122
Authorized Distributors
2
4
4
Capacitance
56 nF
56 nF
56 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusObsolete (Last Updated: 8 months ago)

Related Parts

0402 56 nF 10 V ±10% Tolerance X5R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.056uF 16V X5R 10% Pad SMD 0402 85C T/R
CERAMIC CAPACITOR 0402 ceramic capacitor X5R 5% 56nF 16V

Descriptions

Descriptions of Murata GRM033R61A563KE84D provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.056uF, Surface Mount, 0201
Cap Ceramic 0.056uF 10V X5R 10% Pad SMD 0201 85C T/R
CERAMIC CAPACITOR 0201 ceramic capacitor 15% ppm/C 10% 56nF 10V
CAP, 0.056UF, 10V, MLCC, 0201; Capacitance: 0.056µF; Voltage Rating: 10V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: GRM Series; Operating Temperatu

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH