Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM033R61A333ME84D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 0.033uF 10volts X5R 20%
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R61A333ME84D.

Arrow.cn

Datasheet4 pages2 years ago
Datasheet0 pages0 years ago

TME

Ciiva

Inventory History

3 month trend:
-0.26%

CAD Models

Download Murata GRM033R61A333ME84D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.007
$ 0.007
Stock
8,353,495
108,266
108,266
Authorized Distributors
6
3
3
Capacitance
33 nF
33 nF
33 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
20 %
20 %
20 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Cap Ceramic 0.033uF 6.3V X5R 10% Pad SMD 0201 85C T/R
Samsung Electro-MechanicsCL03A333KQ3NNNC
6.3V 33nF X5R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitor, 0.033 uF, 6.3 V, ± 10%, X5R, 0201 [0603 Metric]
0201 (0603Metric) CERAMIC CAPACITOR GRM 6.3V 0.033muF ±10% X5R
16V 33nF X5R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 01005 .033uF 6.3volt X5R + - 20%

Descriptions

Descriptions of Murata GRM033R61A333ME84D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 0.033uF 10volts X5R 20%
Cap Ceramic 0.033uF 10V X5R 20% Pad SMD 0201 85C Automotive T/R
Ceramic Capacitor, YES, Ceramic, 10V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.033uF, Surface Mount, 0603M/0201
CAP, 0.033UF, 10V, MLCC, 0201;
CAP 0.033UF 10VDC X5R 20% SMD 0201 PAPER TAPE
Avnet Japan
33nF ±20% X5R 10V 0201 SMD mount 600μm*300μm*300μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM033R61A333ME84D.