Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM033R61A153KE84D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 0.015uF 10volts X5R 10%
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R61A153KE84D.

TME

Datasheet3 pages4 years ago

Ciiva

Arrow.cn

Inventory History

3 month trend:
+48.36%

CAD Models

Download Murata GRM033R61A153KE84D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.007
$ 0.007
Stock
757,090
141,192
141,192
Authorized Distributors
6
3
3
Capacitance
15 nF
15 nF
15 nF
Dielectric
X5R
X5R
X5R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
10 V
10 V
10 V
Tolerance
10 %
10 %
10 %
Height
300 µm
300 µm
300 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-01-29
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Samsung Electro-MechanicsCL03A153KQ3NNNC
6.3V 15nF X5R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0201
C Series 0201 15 nF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Capacitor
TAIYO YUDENTMK105BJ153KV-F
25V 15nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 15nF X5R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 15nF X5R 卤20% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM033R61A153KE84D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 0.015uF 10volts X5R 10%
GRM 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm X5R ±10% 0.015muF
CAP CER 0.015UF 10V X5R 0201 / Cap Ceramic 0.015uF 10V X5R 10% Pad SMD 0201 85°C T/R
0201 0.015 uF 10 V ±10 % Tolerance X5R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, YES, Ceramic, 10V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.015uF, Surface Mount, 0603M/0201
CAP, 0.015UF, 10V, MLCC, 0201; Capacitance: 0.015µF; Voltage Rating: 10V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X5R; Product Range: GRM Series; Operating Temperatu

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH