Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM033R60J473ME19J

CERAMIC CAPACITOR 0201 ceramic capacitor 15% ppm/C 20% 47nF 6.3V
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033R60J473ME19J.

TME

Datasheet3 pages4 years ago

Ciiva

CAD Models

Download Murata GRM033R60J473ME19J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.007
Stock
61,268
894,530
Authorized Distributors
3
6
Capacitance
47 nF
47 nF
Dielectric
X5R
X5R
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
Height
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

KYOCERA AVX02016D473MAT2A
6.3V 47nF X5R 卤20% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03A473KQ3NNNC
6.3V 47nF X5R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 0.047 uF 6.3 V ±10% Tolerance X5R Multilayer Ceramic Capacitor
0201 0.047 uF 6.3 V ±10% Tolerance X5R Multilayer Ceramic Chip Capacitor
KYOCERA AVX02016D473KAT2A
6.3V 47nF X5R 卤10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENJMK063BJ473KP-F
Multilayer Ceramic Capacitors (High dielectric type), 6.3V, 0.047 uF, ± 10 %, 0201, X5R, RoHS

Descriptions

Descriptions of Murata GRM033R60J473ME19J provided by its distributors.

CERAMIC CAPACITOR 0201 ceramic capacitor 15% ppm/C 20% 47nF 6.3V
Ceramic Capacitor, YES, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.047uF, Surface Mount, 0603M/0201
GRM 0201 X5R 47NF 6.3V 20%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH