Murata GRM033C80E475ME05J

Ceramic Capacitor, YES, Ceramic, 2.5V, 20% +Tol, 20% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0603M/0201
$ 0.191
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033C80E475ME05J.

TME

Datasheet3 pages4 years ago

CAD Models

Download Murata GRM033C80E475ME05J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.191
$ 0.103
Stock
610,718
2,475,963
Authorized Distributors
3
6
Capacitance
4.7 µF
4.7 µF
Dielectric
X6S
X6S
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
Height
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2020-12-28
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata GRM033C80E475ME05J provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 2.5V, 20% +Tol, 20% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0603M/0201
CAP CER 4.7UF 2.5V X6S 0201

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH