Murata GRM033C80E475ME05D

Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.103
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM033C80E475ME05D.

TME

Datasheet3 pages4 years ago

Inventory History

3 month trend:
Restocked

CAD Models

Download Murata GRM033C80E475ME05D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.103
$ 0.191
Stock
2,985,963
610,718
Authorized Distributors
6
3
Capacitance
4.7 µF
4.7 µF
Dielectric
X6S
X6S
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
2.5 V
2.5 V
Tolerance
20 %
20 %
Height
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2020-12-28
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata GRM033C80E475ME05D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, YES, Ceramic, 2.5V, 20% +Tol, 20% -Tol, X6S, 22% TC, 4.7uF, Surface Mount, 0603M/0201
CapCeramic 4.7uF 2.5V X6S 20% Pad SMD 0201 105°C Automotive T/R
Capacitor, MLC, 4.7UF, 2.5V, 0201;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH