Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM0335C1E6R2BA01D

CERAMIC CAPACITOR 0201 ceramic capacitor 30ppm/Cel ppm/C 6.2pF 25V
$ 0.007
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E6R2BA01D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
-6.27%

CAD Models

Download Murata GRM0335C1E6R2BA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.007
$ 0.017
$ 0.017
Stock
216,804
2,995,259
2,995,259
Authorized Distributors
5
6
6
Capacitance
6.2 pF
6.2 pF
6.2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-05-17
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Cap Ceramic 6.2pF 25V C0G 0.25pF Pad SMD 0402 125C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 6.2pF 25volts C0G +/-0.5pF
Samsung Electro-MechanicsCL03C6R2BA3GNND
Cap Ceramic 6.2pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
25V 6.2pF 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL03C060BA3GNNC
Cap Ceramic 6pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
Cap Ceramic 6pF 25V C0G 0.5pF Pad SMD 0201 125C T/R

Descriptions

Descriptions of Murata GRM0335C1E6R2BA01D provided by its distributors.

CERAMIC CAPACITOR 0201 ceramic capacitor 30ppm/Cel ppm/C 6.2pF 25V
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1.6129% +Tol, 1.6129% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0603M/0201
6.2pF ±0.1pF C0G(NP0) 25V 0201 SMD mount 600μm*300μm*300μm
CAP, 6.2PF, 25V, MLCC, 0201; Capacitance: 6.2pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Tempe

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH