What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM0335C1E6R0CA01D

25V 6pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E6R0CA01D.

TME

Datasheet3 pages4 years ago

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GRM0335C1E6R0CA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.005
$ 0.01
$ 0.01
Stock
499,486
334,219
334,219
Authorized Distributors
6
6
6
Capacitance
6 pF
6 pF
6 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL03C060BA3GNNC
Cap Ceramic 6pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
Cap Ceramic 6pF 50V C0G 0.5pF Pad SMD 0201 125°C T/R
TAIYO YUDENUMK063CH060DT-F
M 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm CH ±0.5pF 6pF

Descriptions

Descriptions of Murata GRM0335C1E6R0CA01D provided by its distributors.

25V 6pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 4.1667% +Tol, 4.1667% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 0603M/0201
6pF ¡À0.25pF C0G(NP0) 25V 0201 600¦Ìm*300¦Ìm*300¦Ìm
CAP, 6PF, 25V, MLCC, 0201; Capacitance: 6pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Temperat

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH