What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GRM0335C1E2R3WA01D

Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.1739% +Tol, 2.1739% -Tol, C0G, 30ppm/Cel TC, 0.0000023uF, Surface...
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM0335C1E2R3WA01D.

TME

Datasheet3 pages4 years ago

Ciiva

CAD Models

Download Murata GRM0335C1E2R3WA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.028
Stock
62,277
299,532
Authorized Distributors
3
5
Capacitance
2.3 pF
2.3 pF
Dielectric
C0G
C0G
Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
Voltage Rating (DC)
25 V
25 V
Tolerance
-
-
Height
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

GJM CERAMIC CAPACITOR 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.25pF 2.3pF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 2.3pF 25volts C0G +/-0.25pF
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10.8696% +Tol, 10.8696% -Tol, C0G, 30ppm/Cel TC, 0.0000023uF, Surface Mount, 0603M/0201
25V 2.4pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAPACITOR CERAMIC 2.2PF 25V, C0G, 0.25pF, 0201, FULL REEL
50V 2.2pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM0335C1E2R3WA01D provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 25V, 2.1739% +Tol, 2.1739% -Tol, C0G, 30ppm/Cel TC, 0.0000023uF, Surface Mount, 0603M/0201
CAP CER 2.3PF 25V C0G 0201
GRM 0201 C0G 2.3PF 25V ±0.05PF
CAP, 2.3PF, 25V, MLCC, 0201; Capacitance: 2.3pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.05pF; Dielectric Characteristic: C0G / NP0; Product Range: GRM Series; Operating Temp

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH