Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GR331CD72J153KW03L

1206 (3216METRIC) Ceramic Capacitor GR3 630V 0.015MUF ±10% X7T
$ 0.128
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GR331CD72J153KW03L.

element14 APAC

Datasheet5 pages13 years ago

Geoflip

TME

Ciiva

CAD Models

Download Murata GR331CD72J153KW03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.128
$ 0.128
Stock
134,849
107,036
Authorized Distributors
3
3
Capacitance
15 nF
15 nF
Dielectric
X7T
X7T
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Height
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-12-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

C 1206 (3216Metric) Ceramic Capacitor 0.126Lx0.063W 3.20mmx1.60mm X7T ±10% 0.015muF
Multilayer Ceramic Chip Capacitors, Capacitance=15nF, LxWxT:2x1.25x0.85mm
Cap Ceramic 0.015uF 250V X7T 10% Pad SMD 0805 125C T/R

Descriptions

Descriptions of Murata GR331CD72J153KW03L provided by its distributors.

1206 (3216Metric) CERAMIC CAPACITOR GR3 630V 0.015muF ±10% X7T
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7T, 22/-33% TC, 0.015uF, Surface Mount, 3216M/1206
CAP CERAMIC 0.015UF 630V X7T 10% 1206 SMD
CAPACITOR, X7T, 15NF; Capacitance:15000pF; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7T; Voltage Rating:630V; Capacitor Case Style:1206 [3216 Metric]; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; Packaging:Cut Tape; SVHC:No SVHC (19-Dec-2012); Capacitor Terminals:SMD; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH