Murata GR331CD72E683KW03L

Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7T, 22/-33% TC, 0.068uF, Surface Mount, 3216M/1206
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GR331CD72E683KW03L.

element14 APAC

Datasheet5 pages14 years ago

TME

Ciiva

CAD Models

Download Murata GR331CD72E683KW03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.162
Stock
68,802
120,037
Authorized Distributors
4
5
Capacitance
68 nF
68 nF
Dielectric
X7T
-
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Height
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-12-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,0805,X7T,250V,68nF,1.25mm
Multilayer Ceramic Capacitors MLCC - SMD/SMT MLCC,1206,X7T,450V,68nF,1.3mm
250V 68nF X7T 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
200V 68nF X7T 卤10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
250V 68nF X7T 卤20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
450V 68nF X7T 卤20% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GR331CD72E683KW03L provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7T, 22/-33% TC, 0.068uF, Surface Mount, 3216M/1206
1206 0.068uF 250V X7T 10% - Multilayer Ceramic Capacitors
CAP CER 0.068UF 250V X7T 1206
.068UF 250V 10% 1206
GR3 1206 X7T 68NF 250V 10%
IC REG LINEAR 2.5V 500MA DPAK
CAP, 0.068µF, 250V, 10%, X7T, 1206; Capacitance: 68000pF; Voltage Rating: 250V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7T; Product Range: -; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (07-Jul-2017); Capacitance Tolerance ±: ± 10%; Capacitor Terminals: SMD; Operating Temperature Range: -55°C to +125°C

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH