Murata GC331CD72E683KX03L

Cap Ceramic 0.068uF 250V X7T 10% Pad SMD 1206 125C Automotive T/R
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GC331CD72E683KX03L.

Geoflip

Datasheet4 pages6 years ago

Ciiva

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata GC331CD72E683KX03L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.162
$ 0.176
Stock
72,810
101,762
Authorized Distributors
5
4
Capacitance
68 nF
68 nF
Dielectric
-
X7T
Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Height
1.6 mm
1.6 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-02-17
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Yageo GroupC1206C683KCRACTU
Cap Ceramic 0.068uF 500V X7R 10% Pad SMD 1206 125¡ãC Low ESR Automotive Medical T/R
KYOCERA AVX12065C683KAT2A
50V 68nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C683K1RACTU
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206
KYOCERA AVX12061C683KAT2A
100V 68nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C683K5RACTU
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 1206
50V 68nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GC331CD72E683KX03L provided by its distributors.

Cap Ceramic 0.068uF 250V X7T 10% Pad SMD 1206 125C Automotive T/R
1206 (3216Metric) CERAMIC CAPACITOR GC3 250V 0.068muF ±10% X7T
Ceramic Capacitor, YES, Ceramic, 250V, 10% +Tol, 10% -Tol, X7T, 22/-33% TC, 0.068uF, Surface Mount, 3216M/1206
CAP, AEC-Q200, 68000PF, 250V, MLCC, 1206;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH