What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GJM1555C1H6R0BB01D

Capacitor, Ceramic, Multilayer, 50V, C0G, 0.000006UF, Surface Mount, 0402
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM1555C1H6R0BB01D.

TME

Datasheet3 pages4 years ago
Datasheet66 pages16 years ago

Ciiva

HQonline

Inventory History

3 month trend:
+6.68%

CAD Models

Download Murata GJM1555C1H6R0BB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.017
$ 0.017
Stock
486,639
931,549
931,549
Authorized Distributors
6
6
6
Capacitance
6 pF
6 pF
6 pF
Dielectric
C0G
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Cap Ceramic 6pF 50V C0G 0.5pF Pad SMD 0402 125C Low ESR T/R
0402 6 pF 50 V ±0.1 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
GRM Series 0402 6 pF 50 V ±0.05 pF C0G Multilayer Ceramic Capacitor
50V 6pF NP0 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 6pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05C060CB5NNNC
50V 6pF C0G 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GJM1555C1H6R0BB01D provided by its distributors.

Capacitor, Ceramic, Multilayer, 50V, C0G, 0.000006UF, Surface Mount, 0402
50V 6pF null 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 6pF 50V C0G 0.1pF Pad SMD 0402 125C T/R
0402 (1005Metric) CERAMIC CAPACITOR GJM 50V 6pF ±0.1pF C0G NP0
0402 6.0 pF 50 V ±0.1 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 6pF 50V C0G 0.1pF SMD 0402 125°C Paper T/R
Avnet Japan
Cap, 6Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GJM1555C1H6R0BB01D
CAP, 6PF, 50V, MLCC, 0402; Capacitance: 6pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temperatu

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH