Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GJM0335C1H2R3BB01D

Ceramic Capacitor, YES, Ceramic, 50V, 4.3478% +Tol, 4.3478% -Tol, C0G, 30ppm/Cel TC, 0.0000023uF, Surface Mount,...
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1H2R3BB01D.

Geoflip

Datasheet2 pages6 years ago

TME

Ciiva

Inventory History

3 month trend:
-1.47%

CAD Models

Download Murata GJM0335C1H2R3BB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.017
$ 0.008
$ 0.008
Stock
413,810
286,943
286,943
Authorized Distributors
5
5
5
Capacitance
2.3 pF
2.3 pF
2.3 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-16
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata GJM0335C1H2R3BB01D provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 50V, 4.3478% +Tol, 4.3478% -Tol, C0G, 30ppm/Cel TC, 0.0000023uF, Surface Mount, 0603M/0201
CAP CER 2.3PF 50V C0G/NP0 0201
2.3pF ±0.1pF C0G(NP0) 50V 0201 SMD mount 600μm*300μm*300μm
CAP, 2.3PF, 50V, MLCC, 0201; Capacitance: 2.3pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.1pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Tempe

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH