Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GJM0335C1E6R2CB01D

Cap Ceramic 6.2pF 25V C0G 0.25pF Pad SMD 0201 125C T/R
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1E6R2CB01D.

TME

Datasheet3 pages4 years ago

Ciiva

X-ON

DigiKey

Inventory History

3 month trend:
-16.60%

CAD Models

Download Murata GJM0335C1E6R2CB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.005
$ 0.005
Stock
2,811,183
693,647
693,647
Authorized Distributors
6
6
6
Capacitance
6.2 pF
6.2 pF
6.2 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-02-22
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

CAP CER 6.2PF 25V NP0 0201 / Cap Ceramic 6.2pF 25V C0G 0.5pF Pad SMD 0201 125°C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 6.2pF 25volts C0G +/-0.25pF
Samsung Electro-MechanicsCL03C6R2BA3GNND
Cap Ceramic 6.2pF 25V C0G 0.1pF SMD 0201 125°C Paper T/R
25V 6.2pF 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C 0201 (0603Metric) Ceramic Capacitor 0.024Lx0.012W 0.60mmx0.30mm C0G NP0 ±0.25pF 6.2pF
50V 6.2pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GJM0335C1E6R2CB01D provided by its distributors.

Cap Ceramic 6.2pF 25V C0G 0.25pF Pad SMD 0201 125C T/R
0201 (0603Metric) CERAMIC CAPACITOR GJM 25V 6.2pF ±0.25pF C0G NP0
CAP CER 6.2PF 25V C0G/NP0 0201 / 6.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Ceramic Capacitor, YES, Ceramic, 25V, 4.0323% +Tol, 4.0323% -Tol, C0G, 30ppm/Cel TC, 0.0000062uF, Surface Mount, 0603M/0201
CAP CER 6.2PF 25V C0G/NP0 0201
6.2pF ±0.25pF C0G(NP0) 25V 0201 SMD mount 600μm*300μm*300μm
CAP, 6.2PF, 25V, MLCC, 0201; Capacitance: 6.2pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temp

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH