Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GJM0335C1E3R6CB01D

0201 3.6 pF 25 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GJM0335C1E3R6CB01D.

Geoflip

Datasheet4 pages6 years ago

TME

Ciiva

Future Electronics

DigiKey

Inventory History

3 month trend:
+488%

CAD Models

Download Murata GJM0335C1E3R6CB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.006
$ 0.006
Stock
1,007,656
567,035
567,035
Authorized Distributors
6
5
5
Capacitance
3.6 pF
3.6 pF
3.6 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0201
0201
0201
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
-
-
-
Height
300 µm
300 µm
300 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

CAP CER 3.6PF 25V NP0 0201 / Cap Ceramic 3.6pF 25V C0G 0.25pF Pad SMD 0201 125°C T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0201 3.6pF 25volts C0G +/-0.1pF
CAPACITOR CERAMIC 3.6PF 25V, C0G, 0.1pF, 0201, FULL REEL
Case:C0603, T.C:C0G, Voltage:1E, Cap Value:3R6, Tol:C, Thickness:0.3, E series: 24
Samsung Electro-MechanicsCL03C3R6BA3GNNC
Cap Ceramic 3.6pF 25V C0G 0.1pF Pad SMD 0201 125C T/R
50V 3.6pF C0G 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GJM0335C1E3R6CB01D provided by its distributors.

0201 3.6 pF 25 V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 3.6pF 25V C0G 0.25pF Pad SMD 0201 125C T/R
0201 (0603Metric) CERAMIC CAPACITOR GJM 25V 3.6pF ±0.25pF C0G NP0
CAP CER 3.6PF 25V C0G/NP0 0201 / Application Specifi c Capacitors High Frequency Ceramic Capacitors
Ceramic Capacitor, YES, Ceramic, 25V, 6.9444% +Tol, 6.9444% -Tol, C0G, 30ppm/Cel TC, 0.0000036uF, Surface Mount, 0603M/0201
CAP CER 3.6PF 25V C0G/NP0 0201
3.6pF ±0.25pF C0G(NP0) 25V 0201 SMD mount 600μm*300μm*300μm
CAP, 3.6PF, 25V, MLCC, 0201; Capacitance: 3.6pF; Voltage Rating: 25V; Ceramic Capacitor Case: 0201 [0603 Metric]; Capacitance Tolerance: ± 0.25pF; Dielectric Characteristic: C0G / NP0; Product Range: GJM Series; Operating Temp

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH