What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GCQ1555C1H6R0BB01D

GCQ 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.1pF 6pF
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCQ1555C1H6R0BB01D.

Geoflip

Datasheet4 pages5 years ago

Arrow.cn

Ciiva

Inventory History

3 month trend:
-19.87%

CAD Models

Download Murata GCQ1555C1H6R0BB01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.02
$ 0.02
Stock
197,110
540,916
540,916
Authorized Distributors
6
6
6
Capacitance
6 pF
6 pF
6 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2018-03-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata GCQ1555C1H6R0BB01D provided by its distributors.

GCQ 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.1pF 6pF
Cap Ceramic 6pF 50V C0G 0.1pF Pad SMD 0402 125C Low ESR Automotive T/R
GCQ Series 0402 6 pF 50 V ±0.1 pF Tol. C0G SMT Multilayer Ceramic Capacitor
Cap, 6Pf, 50V, 0402, C0G/Np0 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCQ1555C1H6R0BB01D
Ceramic Capacitor, YES, Ceramic, 50V, 1.6667% +Tol, 1.6667% -Tol, C0G, 30ppm/Cel TC, 0.000006uF, Surface Mount, 1005M/0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH