Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM32ER71C226KE19L

16V 22uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM32ER71C226KE19L.

Newark

Datasheet2 pages6 years ago

Geoflip

Arrow.cn

Ciiva

Future Electronics

Inventory History

3 month trend:
+21.63%

CAD Models

Download Murata GCM32ER71C226KE19L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.317
$ 0.375
$ 0.375
Stock
2,266,752
2,029,413
2,029,413
Authorized Distributors
6
6
6
Capacitance
22 µF
22 µF
22 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Cap Ceramic 22uF 16V X7R 10% Pad SMD 1210 Soft Termination 125C Automotive T/R
SMD Multilayer Ceramic Capacitor, C Series, 22 F, 10%, X7R, 16 V, 1210 [3225 Metric]
TAIYO YUDENEMK325B7226KMHT
Multilayer Ceramic Capacitors MLCC - SMD/SMT 22uF 16Volts X7R +/-10% 1210 STD
Samsung Electro-MechanicsCL32B226KOJNNNE
16V 22uF X7R 卤10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 22uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 22uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM32ER71C226KE19L provided by its distributors.

16V 22uF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 22UF 16V X7R 1210 / Cap Ceramic 22uF 16V X7R 10% Pad SMD 1210 125°C Automotive T/R
1210 22 uF 16 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 22uF, Surface Mount, 1210
1210 (3225Metric) CERAMIC CAPACITOR GCM 16V 22muF ±10% X7R
Ceramic Capacitor 22uF, 16VDC, 1210, ±10 %

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM32ER71C226KE19L.