Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM31MR71H474KA37L

CAP CER 0.47UF 50V X7R 1206 / 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
$ 0.263
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM31MR71H474KA37L.

Geoflip

Datasheet4 pages6 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
-1.81%

CAD Models

Download Murata GCM31MR71H474KA37L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.263
$ 0.207
$ 0.207
Stock
726,704
1,317,311
1,317,311
Authorized Distributors
6
6
6
Capacitance
470 nF
470 nF
470 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1.15 mm
1.15 mm
1.15 mm

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

50V 470nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 470nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C474K5RACTU
1206 C 470nF Ceramic Multilayer Capacitor; 50 V; +125degC; X7R Dielec; +/-10%
Cap Ceramic 0.47uF 50V X7R 10% Pad SMD 1206 125C Automotive T/R
1206 0.47 uF 100 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.47uF 50V X7R 10% Pad SMD 1206 OMD-CAP 125C Automotive T/R

Descriptions

Descriptions of Murata GCM31MR71H474KA37L provided by its distributors.

CAP CER 0.47UF 50V X7R 1206 / 0.47 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.47uF, Surface Mount, 3216M/1206
1206 50 V 0.47 uF ±10% Tolerance X7R Multilayer Ceramic Capacitor
Cap Ceramic 0.47uF 50V X7R 10% Pad SMD 1206 125C Automotive AEC-Q200 T/R
1206 (3216Metric) CERAMIC CAPACITOR GCM 50V 0.47muF ±10% X7R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.47uF 50Volts X7R 10%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH