Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM31A7U2J100JX01D

1206 10 pF 630 V ±5 % Tolerance U2J SMT Multilayer Ceramic Capacitor
$ 0.137
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM31A7U2J100JX01D.

Geoflip

Datasheet4 pages6 years ago

Arrow.cn

Farnell

Ciiva

Future Electronics

Inventory History

3 month trend:
-0.63%

CAD Models

Download Murata GCM31A7U2J100JX01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.137
$ 0.076
$ 0.076
Stock
204,983
203,597
203,597
Authorized Distributors
6
6
6
Capacitance
10 pF
10 pF
10 pF
Dielectric
U2J
U2J
U2J
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
630 V
630 V
630 V
Tolerance
5 %
5 %
5 %
Height
1 mm
1 mm
1 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2009-10-27
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

630V 10pF U2J ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 10pF 1000V U2J 5% Pad SMD 1206 125C T/R
1206 10 pF 2 kV ±5% Tolerance U2J SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GCM31A7U2J100JX01D provided by its distributors.

1206 10 pF 630 V ±5 % Tolerance U2J SMT Multilayer Ceramic Capacitor
Cap Ceramic 10pF 630V U2J 5% Pad SMD 1206 125C T/R Automotive AEC-Q200
1206 (3216Metric) CERAMIC CAPACITOR GCM 630V 10pF ±5% U2J
Ceramic Capacitor, YES, Ceramic, 630V, 5% +Tol, 5% -Tol, U2J, -750+/-120ppm/Cel TC, 0.00001uF, Surface Mount, 3216M/1206

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH