Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM2195C1H153JA16D

50V 15nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.092
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM2195C1H153JA16D.

Newark

Datasheet4 pages6 years ago

element14 APAC

Geoflip

Future Electronics

Ciiva

Inventory History

3 month trend:
+76.70%

CAD Models

Download Murata GCM2195C1H153JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.092
$ 0.068
$ 0.068
Stock
780,876
759,689
759,689
Authorized Distributors
6
6
6
Capacitance
15 nF
15 nF
15 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
850 µm
850 µm
850 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-10-29
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

50V 15nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.015uF 50V C0G 5% Pad SMD 0805 125C Low ESR Automotive T/R
50V 15nF NP0 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
50V 15nF C0G 卤5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 15 nF 25 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C153J5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.015uF C0G 0805 5%

Descriptions

Descriptions of Murata GCM2195C1H153JA16D provided by its distributors.

50V 15nF C0G ±5% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0805 15 nF 50 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.015uF 50V C0G 5% Pad SMD 0805 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.015uF, Surface Mount, 0805
0805 (2012Metric) CERAMIC CAPACITOR GCM 50V 0.015muF 卤5% C0G NP0
Cap Ceramic 0.015uF 50V C0G 5% SMD 0805 125°C Paper T/R
Avnet Japan
CAP, MLCC, 0.015UF, 50VDC, C0G/NP0, 0805;
CAP CER 0.015UF 50V C0G/NP0 0805
15nF ±5% C0G(NP0) 50V 0805 SMD mount 2mm*1.25mm*1.25mm
CAP, AEC-Q200, 0.015UF, 50V, MLCC, 0805;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH