Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM188R71E473KA37D

Cap Ceramic 0.047uF 25V X7R 10% Pad SMD 0603 125C Automotive T/R
$ 0.055
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM188R71E473KA37D.

Geoflip

Datasheet4 pages6 years ago

Ciiva

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
+75.98%

CAD Models

Download Murata GCM188R71E473KA37D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.015
$ 0.015
Stock
3,401,749
7,267,514
7,267,514
Authorized Distributors
6
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Surface Mount Ceramic Multilayer Capacitor 0.047uF 10% X7R 25V 0603 Paper T/R
Multilayer Ceramic Capacitor, GRM Series, 0.047 - F, - 10%, X7R, 25 V, 0603 [1608 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603
Samsung Electro-MechanicsCL10B473KA8NNND
Cap Ceramic 0.047uF 25V X7R 10% SMD 0603 125°C Paper T/R
Yageo GroupC0603C473K5RACTU
47nF ±10% 50V X7R 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
KYOCERA AVX06033C473KAT2A
0603 47 nF 25 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GCM188R71E473KA37D provided by its distributors.

Cap Ceramic 0.047uF 25V X7R 10% Pad SMD 0603 125C Automotive T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603
0603 (1608Metric) CERAMIC CAPACITOR GCM 25V 0.047muF ±10% X7R
Multilayer Ceramic Capacitors MLCC - SMD/SMT .047UF 25V 10%
MLCC 47nF ±10% X7R 25V 0603 SMD 1.6mm × 800μm × 800μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM188R71E473KA37D.