Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM188R71E154KA37D

25V 150nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM188R71E154KA37D.

Newark

Datasheet4 pages6 years ago

Geoflip

Ciiva

HQonline

Arrow Electronics

Inventory History

3 month trend:
+449%

CAD Models

Download Murata GCM188R71E154KA37D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.039
$ 0.039
Stock
423,396
2,979,958
2,979,958
Authorized Distributors
6
6
6
Capacitance
150 nF
150 nF
150 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

25V 150nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 150nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C154K8RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 0.15uF X7R 0603 10%
0603 0.15 uF 10 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10B154KO8NNNC
16V 150nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 150nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM188R71E154KA37D provided by its distributors.

25V 150nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.15uF 25V X7R 10% Pad SMD 0603 125C Automotive T/R
0603 0.15 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
0603 (1608Metric) CERAMIC CAPACITOR GCM 25V 0.15muF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 1608M/0603
Cap Ceramic 0.15uF 25V X7R 10% SMD 0603 125°C Paper T/R
Avnet Japan
KC 150nF 0603 10% 25V X7R AECQ RoHSconf

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH