Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM188R71E102KA37D

Cap Ceramic 0.001uF 25V X7R 10% Pad SMD 0603 125C Automotive T/R
$ 0.043
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM188R71E102KA37D.

Geoflip

Datasheet4 pages6 years ago

Ciiva

Inventory History

3 month trend:
+33.12%

CAD Models

Download Murata GCM188R71E102KA37D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.043
$ 0.02
$ 0.02
Stock
2,380,958
4,761,584
4,761,584
Authorized Distributors
5
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Yageo GroupC0603C102K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 1000pF X7R 0603 10%
Samsung Electro-MechanicsCL10B102KA8NNNC
Multilayer Ceramic Capacitor, 1000 pF, 25 V, ± 10%, X7R, 0603 [1608 Metric]
Cap Ceramic 0.001uF 25V X7R 10% Pad SMD 0603 125C Automotive T/R
25V 1nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C102K5RACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 1000Pf X7R 0603 10%
Samsung Electro-MechanicsCL10B102KC8NNNC
100V 1nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM188R71E102KA37D provided by its distributors.

Cap Ceramic 0.001uF 25V X7R 10% Pad SMD 0603 125C Automotive T/R
1000pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.001uF 25Volts X7R 10%
Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1608M/0603
MLCC 1nF ±10% X7R 25V 0603 SMD 1.6mm × 800μm × 800μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH