Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM1885C2A201JA16D

Cap Ceramic 200pF 100V C0G 5% Pad SMD 0603 125C Automotive T/R
$ 0.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C2A201JA16D.

Geoflip

Datasheet2 pages6 years ago

Farnell

Ciiva

Arrow Electronics

Inventory History

3 month trend:
-24.31%

CAD Models

Download Murata GCM1885C2A201JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.042
$ 0.042
Stock
293,111
2,968,298
2,968,298
Authorized Distributors
6
6
6
Capacitance
200 pF
200 pF
200 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-10-18
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

0603 200 pF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL10C201JB8NNNC
50V 200pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C221J1GACTU
Cap Ceramic 220pF 100V C0G 5% Pad SMD 0603 125°C Extreme Low ESR T/R
Smd Multilayer Ceramic Capacitor, Grm Series, 220 Pf, 5%, C0G / Np0, 100 V, 0603 [1608 Metric] Rohs Compliant: Yes
C Series 0603 220 pF 100 V ±5 % Tolerance C0G SMT Multilayer Ceramic Capacitor
CGA Series 0603 100 V 220 pF ±5% Tolerance C0G Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GCM1885C2A201JA16D provided by its distributors.

Cap Ceramic 200pF 100V C0G 5% Pad SMD 0603 125C Automotive T/R
Cap Ceramic 200pF 100V C0G 5% SMD 0603 125°C Paper T/R
Ceramic Capacitor, YES, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0002uF, Surface Mount, 1608M/0603
MLCC 200pF ±5% C0G(NP0) 100V 0603 SMD, 1.6mm × 800μm × 800μm
GCM CERAMIC CAPACITOR 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±5% 200pF

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH