Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM1885C2A181JA16D

Cap Ceramic 180pF 100V C0G 5% Pad SMD 0603 125C Automotive T/R
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C2A181JA16D.

Newark

Datasheet4 pages6 years ago

Geoflip

Ciiva

Arrow Electronics

TME

Inventory History

3 month trend:
-16.89%

CAD Models

Download Murata GCM1885C2A181JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.026
$ 0.026
Stock
2,315,653
593,128
593,128
Authorized Distributors
6
6
6
Capacitance
180 pF
180 pF
180 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

0603 180 pF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
100V 180pF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C181J1GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 180pF 0603 C0G 5%
100V 180pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 180pF 5% C0G 50V 0603 Paper T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 180pF C0G 0603 5% AEC-Q200

Descriptions

Descriptions of Murata GCM1885C2A181JA16D provided by its distributors.

Cap Ceramic 180pF 100V C0G 5% Pad SMD 0603 125C Automotive T/R
100V 180pF null ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 (1608Metric) CERAMIC CAPACITOR GCM 100V 180pF ±5% C0G NP0
0603 180 pF 100 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 180pF 100V C0G 5% SMD 0603 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, YES, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00018uF, Surface Mount, 1608M/0603
CAP, MLCC, 180PF, 100VDC, C0G/NP0, 0603;
180pF ±5% C0G(NP0) 100V 0603 SMD mount 1.6mm*800μm*800μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH