Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM1885C2A150JA16D

100V 15pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C2A150JA16D.

Newark

Datasheet4 pages6 years ago

Geoflip

Arrow.cn

Ciiva

TME

Inventory History

3 month trend:
-89.00%

CAD Models

Download Murata GCM1885C2A150JA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.02
$ 0.02
Stock
1,881,479
466,136
466,136
Authorized Distributors
6
6
6
Capacitance
15 pF
15 pF
15 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

0603 15 pF 100 V ±5% Tolerance C0G SMT Multilayer Ceramic Capacitor
Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 15pF C0G 0603 5%
Samsung Electro-MechanicsCL10C150JC8NNNC
100V 15pF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 15pF 100volts C0G 5%
Cap Ceramic 15pF 100V C0G 5% Pad SMD 0603 150C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603

Descriptions

Descriptions of Murata GCM1885C2A150JA16D provided by its distributors.

100V 15pF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 15pF 100V C0G 5% Pad SMD 0603 125C T/R Automotive AEC-Q200
0603 (1608Metric) CERAMIC CAPACITOR GCM 100V 15pF ±5% C0G NP0
GCM Series 0603 15 pF ±5 % C0G/NP0 100 V SMT Multilayer Ceramic Capacitor
Cap Ceramic 15pF 100V C0G 5% SMD 0603 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, YES, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 1608M/0603
CAP, MLCC, 15PF, 100VDC, C0G/NP0, 0603;
15pF ±5% C0G(NP0) 100V 0603 SMD mount 1.6mm*800μm*800μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH