Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM1885C2A102JA16J

0603 (1608METRIC) Ceramic Capacitor Gcm 100V 1000PF ±5% C0G NP0
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1885C2A102JA16J.

Geoflip

Datasheet4 pages6 years ago

Farnell

Ciiva

Arrow.cn

Inventory History

3 month trend:
-41.55%

CAD Models

Download Murata GCM1885C2A102JA16J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.022
$ 0.022
Stock
483,272
3,676,440
3,676,440
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

100V 1nF C0G ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 1000 pF 100 V ±5% Tolerance C0G/NP0 Multilayer Ceramic Capacitor
100V 1nF NP0 ±5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 1nF C0G 卤5% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 1000PF 100V C0G 0603 / 1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Cap Ceramic 0.001uF 100V C0G 5% Pad SMD 0603 150C T/R

Descriptions

Descriptions of Murata GCM1885C2A102JA16J provided by its distributors.

0603 (1608Metric) CERAMIC CAPACITOR GCM 100V 1000pF ±5% C0G NP0
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.001uF 100Volts C0G 5%
Ceramic Capacitor, YES, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Surface Mount, 1608M/0603
1nF ±5% C0G(NP0) 100V 0603 SMD mount 1.6mm*800μm*800μm
CAP, AEC-Q200, 1000PF, 100V, MLCC, 0603;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH