Murata GCM155R71H102MA37D

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1000pF 50volts X7R 20%
$ 0.011
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM155R71H102MA37D.

Ciiva

Datasheet2 pages6 years ago
Datasheet2 pages6 years ago
Datasheet1 page6 years ago

Inventory History

3 month trend:
-83.43%

CAD Models

Download Murata GCM155R71H102MA37D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.011
$ 0.01
$ 0.01
Stock
115,389
965,635
965,635
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata GCM155R71H102MA37D provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 1000pF 50volts X7R 20%
Cap Ceramic 0.001uF 50V X7R 20% Pad SMD 0402 125C T/R Automotive AEC-Q200
Ceramic Capacitor, YES, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1005M/0402
MLCC 1nF X7R ±20% 50V 0402, SMD, 1mm × 500μm × 500μm
CAP, MLCC, 1000PF, X7R, 50V, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH