Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM155R71E473KA55D

25V 47nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM155R71E473KA55D.

Newark

Datasheet4 pages4 years ago
Datasheet0 pages0 years ago

element14 APAC

Ciiva

Future Electronics

TME

Inventory History

3 month trend:
-72.56%

CAD Models

Download Murata GCM155R71E473KA55D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.009
$ 0.009
Stock
3,771,633
26,433,982
26,433,982
Authorized Distributors
6
6
6
Capacitance
47 nF
47 nF
47 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Multilayer Ceramic Capacitors MLCC Surface Mount 0402 0.047uF 25 Volts X7R 10%
TAIYO YUDENTMK105B7473KV-F
25V 47nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 47nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 47nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.047uF 25V X7R 10% Pad SMD 0402 125C Automotive T/R
Yageo GroupC0402C473K3RACTU
0402 C 47NF CERAMIC MULTILAYER CAPACITOR, 25 V, +125DEGC, X7R DIELECTRIC, +/-10%

Descriptions

Descriptions of Murata GCM155R71E473KA55D provided by its distributors.

25V 47nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 0.047 uF 25 V ±10% Tolerance X7R Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0402
Capacitor, 0402, 47Nf, 25V, X7R; |Murata Manufacturing Co., Ltd. GCM155R71E473KA55D
0402 (1005Metric) CERAMIC CAPACITOR GCM 25V 0.047muF ±10% X7R
Cap Ceramic 0.047uF 25V X7R 10% SMD 0402 125°C Paper T/R
Avnet Japan
CapCeramic 0.047uF 25V X7R 10% Pad SMD 0402 125°C Automotive T/R
Ceramic Capacitor 47nF, 25VDC, 0402, ±10 %

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM155R71E473KA55D.