Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM155R71E472KA37D

25V 4.7nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM155R71E472KA37D.

Newark

Datasheet2 pages6 years ago

Future Electronics

Ciiva

Inventory History

3 month trend:
-74.83%

CAD Models

Download Murata GCM155R71E472KA37D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.007
$ 0.007
Stock
4,831,972
27,398,022
27,398,022
Authorized Distributors
6
6
6
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

TAIYO YUDENTMK105B7472KV-F
Multilayer Ceramic Capacitors (High dielectric type), 25V, 4700 pF, ± 10 %, 0402, X7R, RoHS
Samsung Electro-MechanicsCL05B472KA5NNNC
25V 4.7nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 4.7nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 4700 pF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
Yageo GroupC0402C472K3RACTU
25V 4.7nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 4.7 nF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GCM155R71E472KA37D provided by its distributors.

25V 4.7nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 (1005Metric) CERAMIC CAPACITOR GCM 25V 4700pF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1005M/0402
Cap Auto-grade 0.0047UF 25VDC X7R 10% SMD 0402
CapCeramic 0.0047uF 25V X7R 10% Pad SMD 0402 125°C Automotive T/R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH