Murata GCM155R71E103KA37D

0402 25 V 0.01 uF ±10% Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM155R71E103KA37D.

Farnell

Datasheet4 pages6 years ago

element14 APAC

Arrow.cn

Ciiva

Future Electronics

Inventory History

3 month trend:
-0.68%

CAD Models

Download Murata GCM155R71E103KA37D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.007
$ 0.007
Stock
11,501,549
138,180,729
138,180,729
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Yageo GroupC0402C103K3RACTU
CAP CER 10000PF 25V X7R 0402 / 10000 pF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Multilayer Ceramic Capacitor, 0.01 uF, 25 V, ± 10%, X7R, 0402 [1005 Metric]
TAIYO YUDENTMK105B7103KV-F
25V 10nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 10nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0402 10 nF 25 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
25V 10nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCM155R71E103KA37D provided by its distributors.

0402 25 V 0.01 uF ±10% Tolerance X7R SMT Multilayer Ceramic Chip Capacitor
25V 10nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 0.01uF 25V X7R 10% Pad SMD 0402 125C Automotive T/R
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0402
Capacitor, 0402, 10Nf, 25V, X7R; |Murata Manufacturing Co., Ltd. GCM155R71E103KA37D
GCM CERAMIC CAPACITOR 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X7R ±10% 10000pF
Ceramic Capacitor 10nF, 25VDC, 0402, ±10 %
CAP, 0.01µF, 25V, 10%, X7R, 0402; Capacitance:10000pF; Voltage Rating:25V; Ceramic Capacitor Case:0402 [1005 Metric]; Capacitance Tolerance:± 10%;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM155R71E103KA37D.