Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM155R71C104KA55D

16V 100nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.013
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM155R71C104KA55D.

Newark

Datasheet4 pages6 years ago

_legacy Avnet

Future Electronics

TME

Ciiva

Inventory History

3 month trend:
-41.83%

CAD Models

Download Murata GCM155R71C104KA55D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.013
$ 0.01
$ 0.01
Stock
77,732,995
159,489,561
159,489,561
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2007-06-21
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

16V 100nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL05B104KO5NNNC
16V 100nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap, Mlcc, 0.1Uf, X7R, 16V, 0402; |Murata Manufacturing Co., Ltd. GRM155R71C104KA88J
16V 100nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
TAIYO YUDENEMK105B7104KV-F
16V 100nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0402C104K4RACTU
CAP CER 0.1UF 16V X7R 0402 / 0.1 μF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)

Descriptions

Descriptions of Murata GCM155R71C104KA55D provided by its distributors.

16V 100nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CERAMIC CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0402
Cap Ceramic 0.1uF 16V X7R 10% SMD 0402 125°C Paper T/R
Avnet Japan
Cap Ceramic, 100nF, 25V, 0402, 20%, X7R
100nF ±10% X7R 16V 0402 MLCC SMD 1mm × 500μm × 550μm
CAP, 0.1µF, 16V, 10%, X7R, 0402
CapCeramic 0.1uF 16V X7R 10% Pad SMD 0402 125°C Automotive T/R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCM155R71C104KA55D.