Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM155L81E104KE02D

25V 100nF X8L ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.015
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM155L81E104KE02D.

Ciiva

Datasheet2 pages6 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Future Electronics

TME

Inventory History

3 month trend:
-67.02%

CAD Models

Download Murata GCM155L81E104KE02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.015
$ 0.015
Stock
2,696,719
337,319
Authorized Distributors
6
6
Capacitance
100 nF
100 nF
Dielectric
X8L
X8L
Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
Voltage Rating (DC)
25 V
25 V
Tolerance
10 %
10 %
Height
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2018-03-06
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata GCM155L81E104KE02D provided by its distributors.

25V 100nF X8L ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
GCM 0402 (1005Metric) ceramic capacitor 0.039Lx0.020W 1.00mmx0.50mm X8L ±10% 0.1muF
0402 0.1 uF 25 V ±10% Tolerance X8L Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.1uF 25V X8L 10% Pad SMD 0402 150C T/R Automotive AEC-Q200
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X8L, -40/+15% TC, 0.1uF, Surface Mount, 0402

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH