Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCM1555C1H151FA16D

Cap Ceramic 150pF 50V C0G 1% Pad SMD 0402 125C Automotive T/R
$ 0.018
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCM1555C1H151FA16D.

Geoflip

Datasheet2 pages6 years ago

Ciiva

TME

Inventory History

3 month trend:
-9.05%

CAD Models

Download Murata GCM1555C1H151FA16D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.018
$ 0.031
$ 0.031
Stock
1,289,235
3,391,574
3,391,574
Authorized Distributors
6
6
6
Capacitance
150 pF
150 pF
150 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
1 %
1 %
1 %
Height
500 µm
500 µm
500 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-11-20
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata GCM1555C1H151FA16D provided by its distributors.

Cap Ceramic 150pF 50V C0G 1% Pad SMD 0402 125C Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.00015uF, Surface Mount, 0402
50V 150pF ±1% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
150pF,1%,50V,C0G,0402,,CER CAP/GCM
CERAMIC CAPACITOR ceramic capacitor 30ppm/Cel ppm/C 0.00015muF
CAP AUTO-GRADE 150PF 50VDC C0G 1% SMD 0402
Avnet Japan

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH