What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GCJ32EC71H106KA01K

Cap Ceramic 10uF 50V X7S 10% Pad SMD 1210 Soft Termination 125C Automotive AEC-Q200 T/R
$ 0.418
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ32EC71H106KA01K.

Geoflip

Datasheet4 pages6 years ago

Ciiva

TME

Inventory History

3 month trend:
-14.94%

CAD Models

Download Murata GCJ32EC71H106KA01K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.418
$ 0.357
$ 0.357
Stock
1,413,455
3,578,712
3,578,712
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
-
X7S
X7S
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
2.5 mm
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2013-06-27
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata GCJ32EC71H106KA01K provided by its distributors.

Cap Ceramic 10uF 50V X7S 10% Pad SMD 1210 Soft Termination 125C Automotive AEC-Q200 T/R
1210 (3225Metric) CERAMIC CAPACITOR GCJ 50V 10muF ±10% X7S
GCJ Series 10 µF ±10% 50V X7S 1210 (3225 Metric) Ceramic Capacitor
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 3225M/1210
Cap Ceramic 10uF 50V X7S 10% SMD 1210 125°C Emboss T/R
Avnet Japan

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH