Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCJ32DR72J223KXJ1K

Ceramic Capacitor, YES, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 3225M/1210
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ32DR72J223KXJ1K.

Ciiva

Datasheet4 pages6 years ago

CAD Models

Download Murata GCJ32DR72J223KXJ1K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.145
Stock
66,868
99,778
Authorized Distributors
2
6
Capacitance
22 nF
22 nF
Dielectric
-
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
630 V
630 V
Tolerance
10 %
10 %
Height
2 mm
2 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata GCJ32DR72J223KXJ1K provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 3225M/1210
CAP CER 0.022UF 630V X7R 1210
GCJ 1210 X7R 22NF 630V 10%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH