Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCJ188R91H104KA01D

Cap Ceramic 0.1uF 50V X8R 10% Pad SMD 0603 Soft Termination 150C Automotive T/R

$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ188R91H104KA01D.

Newark

Datasheet2 pages6 years ago

Arrow.cn

Ciiva

TME

Future Electronics

Inventory History

3 month trend:
-20.25%

CAD Models

Download Murata GCJ188R91H104KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.07
$ 0.063
$ 0.063
Stock
4,014,172
5,105,369
5,105,369
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
-
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata GCJ188R91H104KA01D provided by its distributors.

Cap Ceramic 0.1uF 50V X8R 10% Pad SMD 0603 Soft Termination 150C Automotive T/R
Multilayer Ceramic Capacitors MLCC – SMD/SMT; MURATA; GCJ188R91H104KA01D; 100 nF; 0603; 50 V; 1.6 mm
CAP CER 0.1UF 50V X8R 0603 / 0.1 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
0603 0.1 uF 50 V ±10% Tolerance X8R Multilayer Ceramic Capacitor
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.1uF, Surface Mount, 1608M/0603
Cap Ceramic Multilayer 0.1uF 50VDC 10% SMD Paper T/R
Avnet Japan

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH