What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata GCJ188R72A102KA01D

100V 1nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ188R72A102KA01D.

Newark

Datasheet4 pages6 years ago

Geoflip

Ciiva

TME

Future Electronics

Inventory History

3 month trend:
+42.57%

CAD Models

Download Murata GCJ188R72A102KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.035
$ 0.035
Stock
1,688,704
20,957,794
20,957,794
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Samsung Electro-MechanicsCL10B102KC8NNNC
100V 1nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C102K1RACTU
0603 C 1NF CERAMIC MULTILAYER CAPACITOR, 100 V, +125DEGC, X7R DIELECTRIC, +/-10%
100V 1nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
100V 1nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 1000PF 100V X7R 0603 / 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
0603 1 nF 100V ±10% Tol. X7R Surface Mount Multilayer Ceramic Capacitor

Descriptions

Descriptions of Murata GCJ188R72A102KA01D provided by its distributors.

100V 1nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 1000PF 100V X7R 0603 / 1000 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Cap Ceramic 0.001uF 100V X7R 10% Pad SMD 0603 Soft Termination 125C T/R Automotive AEC-Q200
0603 (1608Metric) CERAMIC CAPACITOR GCJ 100V 1000pF ±10% X7R
Cap Ceramic 100pF 100V X7R 10% SMD 0603 125°C Paper T/R
Avnet Japan
Ceramic Capacitor, YES, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1608M/0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCJ188R72A102KA01D.