Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCJ188R71E823KA12J

Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1608M/0603
$ 0.034
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ188R71E823KA12J.

Ciiva

Datasheet2 pages6 years ago
Datasheet1 page6 years ago

CAD Models

Download Murata GCJ188R71E823KA12J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.034
$ 0.129
$ 0.129
Stock
110,696
442,185
442,185
Authorized Distributors
3
6
6
Capacitance
82 nF
82 nF
82 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata GCJ188R71E823KA12J provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.082uF, Surface Mount, 1608M/0603
GCJ 0603 X7R 82NF 25V 10% A

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH