Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCJ188R71E183KA01J

Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1608M/0603
$ 0.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ188R71E183KA01J.

Geoflip

Datasheet2 pages6 years ago

Ciiva

Inventory History

3 month trend:
-10.70%

CAD Models

Download Murata GCJ188R71E183KA01J symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.03
$ 0.097
$ 0.097
Stock
207,270
58,769
58,769
Authorized Distributors
6
6
6
Capacitance
18 nF
18 nF
18 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-05-07
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata GCJ188R71E183KA01J provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.018uF, Surface Mount, 1608M/0603
CAP, AEC-Q200, 18000PF, 25V, MLCC, 0603;
18nF ±10% X7R 25V 0603 SMD mount 1.6mm*800μm*800μm
GCJ 0603 X7R 18NF 25V 10% A
.018UF 25V 10% 0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH