Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCJ188R71E102KA01D

25V 1nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.025
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCJ188R71E102KA01D.

Newark

Datasheet4 pages6 years ago

Geoflip

Ciiva

Inventory History

3 month trend:
-77.66%

CAD Models

Download Murata GCJ188R71E102KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.02
$ 0.02
Stock
425,266
5,017,704
5,017,704
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Yageo GroupC0603C102K5RACTU
Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 1000Pf X7R 0603 10%
KYOCERA AVX06035C102KAT2A
50V 1nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10B102KC8NNNC
100V 1nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX06031C102KAT2A
100V 1nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C102K2RACTU
1nF ±10% 200V X7R 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Samsung Electro-MechanicsCL10B102KB8NNNC
50V 1nF X7R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GCJ188R71E102KA01D provided by its distributors.

25V 1nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CapCeramic 0.001uF 25V X7R 10% Pad SMD 0603 Soft Termination 125°C T/R Automotive AEC-Q200
0603 (1608Metric) CERAMIC CAPACITOR GCJ 25V 1000pF ±10% X7R
Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1608M/0603
Cap, Aec-Q200, 1000Pf, 25V, Mlcc, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. GCJ188R71E102KA01D.

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GCJ188R71E102KA01D.