Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCG32EC7YA106KA01L

Ceramic Capacitor, YES, Ceramic, 35V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 3225M/1210
$ 0.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCG32EC7YA106KA01L.

Geoflip

Datasheet2 pages6 years ago

Ciiva

CAD Models

Download Murata GCG32EC7YA106KA01L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.493
$ 0.316
Stock
106,375
940,855
Authorized Distributors
3
6
Capacitance
10 µF
10 µF
Dielectric
X7S
X7S
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
35 V
35 V
Tolerance
10 %
10 %
Height
2.5 mm
2.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2017-02-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata GCG32EC7YA106KA01L provided by its distributors.

Ceramic Capacitor, YES, Ceramic, 35V, 10% +Tol, 10% -Tol, X7S, 22% TC, 10uF, Surface Mount, 3225M/1210
CAP CER 10UF 35V X7S 1210
GCG 1210 X7S 10UF 35V 10% A
Ceramic Capacitor

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH