Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GCG188R91H224KA01D

Cap Ceramic 0.22uF 50V X8R 10% Pad SMD 0603 150C Automotive T/R
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GCG188R91H224KA01D.

Geoflip

Datasheet2 pages6 years ago

Ciiva

Inventory History

3 month trend:
-1.90%

CAD Models

Download Murata GCG188R91H224KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.064
$ 0.064
Stock
165,675
1,907,649
1,907,649
Authorized Distributors
6
6
6
Capacitance
220 nF
220 nF
220 nF
Dielectric
X8R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Descriptions

Descriptions of Murata GCG188R91H224KA01D provided by its distributors.

Cap Ceramic 0.22uF 50V X8R 10% Pad SMD 0603 150C Automotive T/R
Ceramic Capacitor, YES, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.22uF, Surface Mount, 1608M/0603
220nF ±10% X8R 50V 0603 SMD mount 1.6mm*800μm*800μm
CAP MLCC SMD, 0.22UF, 50V, X8R;
电容, 0.22UF, 50V, 0603, X8R;
IC CTRLR BUCK 5BIT PROGR 28TSSOP

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH